NC3MDM3-V | Neutrik

XLR panel plug, 3 pole, silver-plated, metal, NC3MDM3-V

Order No.: 70F1920
EAN: 4099889857863
MPN:
NC3MDM3-V
Series: D
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
4.3078 € *
Available: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
4.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3078 €

XLR Connector, NC3MDM3-V, NEUTRIK

3 pole male receptacle, vertical PCB mount, nickel housing, silver contacts, M3 mounting holes.

Universal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling.

FEATURES

  • D-shape metal shell
  • Front or rear panel mount
  • Optimal RF protection using 3 shield contacts

Technical Data

  • Version: Panel plug
  • Contact connection: Solder connection
  • Pin number: 3
  • Protection class: IP 40
  • Rated current: 6 A
Technical specifications
Version panel plug
Enclosure metal
Contact connection PCB connection
contact surface silver-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Pin number 3 pole
Type of locking snap lock
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
contact surface
Contact connection
Version
Type of locking
Pin number
Assembly
Colour
Rated voltage
Rated current
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
contact surface
Contact connection
Version
Type of locking
Pin number
Assembly
Colour
Rated voltage
Rated current
Enclosure
XLR panel plug, 3 pole, silver-plated, metal, NC3MDM3-V
Order No.:
 70F1920
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MDM3-V
Available: 100 pcs. Leadtime: 6 Weeks **
Total Price: 4.31 € *
1 pcs.
4.3078 €
silver-plated
PCB connection
panel plug
snap lock
3 pole
PCB mounting
50 V
6 A
metal
XLR panel plug, 3 pole, gold-plated, metal, NC3MD-V-B
Order No.:
 80F5121
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MD-V-B
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.56 € *
1 pcs.
5.5573 €
gold-plated
solder connection
panel plug
snap lock
3 pole
PCB mounting
black
50 V
6 A
metal
XLR panel plug, 3 pole, metal, NC3MD-H-B
Order No.:
 80F5114
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MD-H-B
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.43 € *
1 pcs.
5.4264 €
solder connection
panel plug
snap lock
3 pole
PCB mounting
50 V
6 A
metal
XLR panel plug, 3 pole, silver-plated, metal, NC3MD-H-BAG
Order No.:
 80F5115
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MD-H-BAG
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.84 € *
1 pcs.
4.8433 €
silver-plated
solder connection
panel plug
snap lock
3 pole
PCB mounting
black
50 V
6 A
metal
XLR panel plug, 3 pole, silver-plated, metal, NC3MD-V
Order No.:
 80F5120
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MD-V
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.46 € *
1 pcs.
4.4625 €
silver-plated
solder connection
panel plug
snap lock
3 pole
PCB mounting
50 V
6 A
metal
XLR panel plug, 3 pole, silver-plated, metal, NC3MD-V-BAG
Order No.:
 80F5122
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MD-V-BAG
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.90 € *
1 pcs.
4.9028 €
silver-plated
solder connection
panel plug
snap lock
3 pole
PCB mounting
black
50 V
6 A
metal
XLR panel plug, 3 pole, silver-plated, metal, NC3MD-H
Order No.:
 80F5113
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC3MD-H
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.31 € *
1 pcs.
4.3078 €
silver-plated
solder connection
panel plug
snap lock
3 pole
PCB mounting
50 V
6 A
metal