NC3MD-LX-BAG | Neutrik
XLR panel plug, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3MD-LX-BAG
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Leadtime: On Request **
XLR plug, NC3MD-LX-BAG, NEUTRIK
3 pole male receptacle, solder cups, black metal housing, silver contacts.
Features
- All metal housing offers best overall RF protection and electromagnetic shielding
- Male connector's retention bar replaces plastic design with all metal version improving pull-out force
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Larger solder contacts for easier termination
- D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
Version | panel plug | |
AWG cross-section | AWG 14 | |
Colour | black | |
Enclosure | metal | |
Contact connection | solder connection | |
contact surface | silver-plated | |
Cable cross-section | 2.5 mm² | |
Assembly | PCB mounting | |
Rated voltage | 50 V | |
Rated current | 16 A | |
Pin number | 3 pole | |
Type of locking | snap lock |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |