NC10FXX-14-B | Neutrik

XLR jack, 10 pole, 2.5 mm², AWG 14, metal, NC10FXX-14-B

Order No.: 70F1743
EAN: 4099889857580
MPN:
NC10FXX-14-B
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.9464 €

XLR cable connector,NC10FXX-14-B, NEUTRIK

Easy to assemble 8 + 2 pole female XLR connector, black chrome metal housing, secure locking and proven Neutrik chuck type strain relief. Suitable for data offering CAT 5e performance and power up to 16 A and 50 V - exceeds PoE+ capabilities.

Features

  • All metal housing offers best overall RF protection and electromagnetic shielding
  • Superior ruggedness compared to RJ45 type connectors
Technical specifications
Version jack
AWG cross-section AWG 14
Colour black
Enclosure metal
Cable diameter 8-10 mm
Contact connection solder connection
Cable cross-section 2.5 mm²
Assembly cable assembly
Rated voltage 50 V
Rated current 16 A
Pin number 10 pole
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Cable cross-section
Version
Cable diameter
Pin number
Assembly
Colour
Rated voltage
AWG cross-section
Rated current
Enclosure
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Version
Cable diameter
Pin number
Assembly
Colour
Rated voltage
AWG cross-section
Rated current
Enclosure
Contact connection
XLR jack, 10 pole, 2.5 mm², AWG 14, metal, NC10FRX-14-B
Order No.:
 70F1742
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC10FRX-14-B
Available: 0 pcs. Leadtime: On Request **
Total Price: 25.38 € *
1 pcs.
25.3827 €
2.5 mm²
jack
8-10 mm
10 pole
cable assembly
black
50 V
AWG 14
16 A
metal
solder connection
XLR jack, 10 pole, 2.5 mm², AWG 14, metal, NC10FXX-14-B
Order No.:
 70F1743
Manufacturer:
 Neutrik
Manufacturer SKU:
 NC10FXX-14-B
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.95 € *
1 pcs.
14.9464 €
2.5 mm²
jack
8-10 mm
10 pole
cable assembly
black
50 V
AWG 14
16 A
metal
solder connection