1.5KE36CA-E3/54 | Vishay

TVS diode, Bidirectional, 1.5 kW, 30.8 V, DO-201AA, 1.5KE36CA-E3/54

Order No.: 69S6470
EAN: 4099891742379
MPN:
1.5KE36CA-E3/54
Series: 1.5KE
Vishay
default L
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 1,400 pcs.
Leadtime: 37 Weeks **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
50 pcs.
0.5355 €
250 pcs.
0.4403 €
1000 pcs.
0.3927 €
2000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Transient voltage suppressor, 1.5KE36CA-E3/54, Vishay

Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.

Features

  • Glass passivated chip junction
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
Technical specifications
Version Bidirectional
Breakdown voltage 34.2 V
Enclosure DO-201AA
Pulse power loss 1.5 kW
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Rated blocking voltage 30.8 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Breakdown voltage
Rated blocking voltage
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Breakdown voltage
Rated blocking voltage
Assembly
min. operating temperature
Pulse power loss
max. operating temperature
Enclosure
TVS diode, Bidirectional, 1.5 kW, 30.8 V, DO-201AA, 1.5KE36CA-E3/54
Order No.:
 69S6470
Manufacturer:
 Vishay
Manufacturer SKU:
 1.5KE36CA-E3/54
Available: 1,400 pcs. Leadtime: 37 Weeks **
Total Price: 6.19 € *
10 pcs.
0.6188 €
50 pcs.
0.5355 €
250 pcs.
0.4403 €
1000 pcs.
0.3927 €
2000 pcs.
0.3689 €
Bidirectional
34.2 V
30.8 V
THT
-55 °C
1.5 kW
175 °C
DO-201AA
TVS diode, Unidirectional, 1.5 kW, 15.3 V, DO-201AA, 1.5KE18A-E3/54
Order No.:
 69S6471
Manufacturer:
 Vishay
Manufacturer SKU:
 1.5KE18A-E3/54
Available: 1,400 pcs. Leadtime: 37 Weeks **
Total Price: 5.71 € *
10 pcs.
0.5712 €
50 pcs.
0.5236 €
250 pcs.
0.4046 €
1000 pcs.
0.3689 €
2000 pcs.
0.3451 €
Unidirectional
17.1 V
15.3 V
THT
-55 °C
1.5 kW
175 °C
DO-201AA