SMCJ5.0A-E3/57T | Vishay
SMD TVS diode, Unidirectional, 1.5 kW, 5 V, DO-214AB, SMCJ5.0A-E3/57T
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
50 pcs.
0.3451 €
250 pcs.
0.2689 €
1000 pcs.
0.2451 €
2000 pcs.
0.2273 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transient voltage suppressor, SMCJ5.0A-E3/57T, Vishay
Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Features
- Ideal for automated placement
- Glass passivated chip junction
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
Technical specifications
Version | Unidirectional | |
Breakdown voltage | 6.4 V | |
Enclosure | DO-214AB | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |