6N138 | Vishay
Vishay optocoupler, DIP-8, 6N138
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Optocoupler, 6N138, VISHAY
The 6N138 consist of an AlGaAs LED optically coupled to a high gain split darlington photodetector. The split darlington configuration separating the input photodiode and the first stage gain from the output transistor pe rmits lower output saturation voltage and higher speed operation than possible with conventional darlington phototransistor optocoupler.
Applications
- Digital logic ground isolation
- Telephone ring detector
- High common mode noise line receiver
- µP bus isolation
- Current loop receiver
Technical specifications
Rise time | 2 s | |
Number of channels | 1 | |
Output current | 60 mA | |
Data transmission rate | 100000 mb/s | |
Enclosure | DIP-8 | |
Isolation voltage | 5.3 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Fall time | 2 s |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85414900 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |