SFH608-3 | Vishay

Vishay optocoupler, DIP-6, SFH608-3

Order No.: 68S3607
EAN: 4099879001672
MPN:
SFH608-3
Series: SFH608
Vishay
default L
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.6545 €

Optocoupler, SFH608-3, VISHAY

The SFH608-3 is an optocoupler designed for high current transfer ratio at low input currents with the output transistor saturated. This makes the device ideal for low current switching applications. This product is packaged in a six pin plastic DIP.

Features

  • Good CTR linearity with forward current
  • Low CTR degradation
  • Low current input
  • Low coupling capacitance
  • High common mode transient immunity

Applications

  • Telecommunications
  • Industrial controls
  • Office machines
  • Microprocessor system interfaces
Technical specifications
Rise time 50 s
Number of channels 1
Output current 50 mA
Enclosure DIP-6
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 7 s
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Fall time
Isolation voltage
Number of channels
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Fall time
Isolation voltage
Number of channels
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Vishay optocoupler, DIP-6, SFH608-4
Order No.:
 68S3610
Manufacturer:
 Vishay
Manufacturer SKU:
 SFH608-4
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.58 € *
2000 pcs.
0.5831 €
7 s
5.3 kV
1
50 mA
THT
-55 °C
100 °C
DIP-6
Vishay optocoupler, DIP-6, SFH608-3
Order No.:
 68S3607
Manufacturer:
 Vishay
Manufacturer SKU:
 SFH608-3
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.65 € *
2000 pcs.
0.6545 €
7 s
5.3 kV
1
50 mA
THT
-55 °C
100 °C
DIP-6