L-7104GD-5V | Kingbright
LED, THT, T-1 (3 mm), Ø 2.9 mm, green, 565 nm, 12 to 25 mcd, 40°, L-7104GD-5V
Order No.: 67S1846
EAN: 4099879010636
MPN:
L-7104GD-5V
Unit Price (€ / pc.)
0.2225 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Solid state lamp, L-7104GD-5V, Kingbright
The green source color device is made with gallium phosphide green light emitting diode. It is recommended to use a wrist band or anti- electrostatic glove when handling the LEDs.
Features
- Low power consumption
- General purpose leads
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Applications
- Status indicator
- Illuminator
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Technical specifications
Radiation angle | 40 ° | |
Number of LEDs | 1 | |
On-State Voltage | 6 V | |
Forward Current | 17.5 mA | |
diameter | 2.9 mm | |
Colour of the LED | green | |
Enclosure | T-1 (3 mm) | |
Length | 5.4 mm | |
Light intensity min. | 0.012 cd | |
Light intensity typ. | 0.025 cd | |
Lens | green | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 565 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |