150060YS75000 | Würth Elektronik eiSos
LED, SMD, 1608, yellow, 590 nm, 0.09 to 0.12 cd, 140°, 150060YS75000
Unit Price (€ / pc.)
0.1571 € *
Available: 4,000 pcs.
Leadtime: On Request **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1571 €
50 pcs.
0.1392 €
100 pcs.
0.1345 €
500 pcs.
0.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Radiation angle | 140 ° | |
Width | 0.8 mm | |
On-State Voltage | 2.4 V | |
Forward Current | 30 mA | |
Colour of the LED | yellow | |
Enclosure | 1608 | |
Length | 1.6 mm | |
Light intensity min. | 0.09 cd | |
Light intensity typ. | 0.12 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 590 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |