150060BS75000 | Würth Elektronik eiSos
LED, SMD, 1608, blue, 470 nm, 0.09 to 0.145 cd, 140°, 150060BS75000
Unit Price (€ / pc.)
0.1714 € *
Available: 3,990 pcs.
Leadtime: On Request **
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1714 €
50 pcs.
0.1523 €
100 pcs.
0.1464 €
500 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Radiation angle | 140 ° | |
Width | 0.8 mm | |
On-State Voltage | 3.5 V | |
Forward Current | 30 mA | |
Colour of the LED | blue | |
Enclosure | 1608 | |
Length | 1.6 mm | |
Light intensity min. | 0.09 cd | |
Light intensity typ. | 0.145 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 470 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |