643230100405 | Würth Elektronik eiSos
Panel plug, M12, 5 pole, solder connection, angled, 643230100405
Unit Price (€ / pc.)
29.8809 € *
Available: 24 pcs.
Leadtime: On Request **
Total Price:
29.88 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8809 €
10 pcs.
27.3938 €
100 pcs.
24.4069 €
250 pcs.
21.4200 €
500 pcs.
19.9206 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | plug | |
Thread size | M12 | |
Coding | A | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | angled | |
Pin number | 5 pole | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Original Packaging | Tray with 24 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |