09 0427 30 08 | binder
Panel plug, 8 pole, THT, screw locking, straight, 09 0427 30 08
Male panel mount connector, 09-0427-30-08, Franz Binder
M9 IP67 Male connector, poles 8, shieldable, THT, IP67, front fastened
Version | panel plug | |
Shell Material | polyamide | |
Contact connection | THT | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |