IL300DEFG | Vishay

Vishay optocoupler, DIP-8, IL300DEFG

Order No.: 66S8297
EAN: 4099879000958
MPN:
IL300DEFG
Series: IL
Vishay
default L
Image may differ
Unit Price (€ / pc.)
4.2959 € *
Available: 87 pcs.
Leadtime: 32 Weeks **
Total Price:
4.30 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2959 €
10 pcs.
3.7723 €
100 pcs.
3.3201 €
200 pcs.
3.1892 €
1000 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, IL300DEFG, VISHAY

The IL300DEFG consists of an AlGaAs infrared emitter irradiating an output PIN photodiode and a feedback photodiode. The feedback photodiode captures a percentage of the emitter’s flux and generates a control signal (IP1) that can be used to keep the emitter output constant by adjusting the emitter forward current. This compensates for the emitter’s non-linear, time, and temperature characteristics.

The output PIN photodiode pro uces an output signal (IP2) that is linearly related to the servo optical flux created by the emitter. The time and temperature stability of the input-output coupler gain (K3) is insured by using matched PIN photodiodes that accurately track the output flux of the emitter.

Features

  • Couples AC and DC signals
  • Low input-output capacitance

Applications

  • Power supply feedback voltage / current
  • Medical sensor isolation
  • Audio signal interfacing
  • Isolated process control transducers
  • Digital telephone isolation
Technical specifications
Rise time 1.75 s
Number of channels 1
Output current 70 A
Enclosure DIP-8
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 1.75 s
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Isolation voltage
Assembly
Fall time
Enclosure
Number of channels
Output current
min. operating temperature
max. operating temperature
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Isolation voltage
Assembly
Fall time
Enclosure
Number of channels
Output current
min. operating temperature
max. operating temperature
Vishay optocoupler, DIP-8, IL300DEFG
Order No.:
 66S8297
Manufacturer:
 Vishay
Manufacturer SKU:
 IL300DEFG
Available: 87 pcs. Leadtime: 32 Weeks **
Total Price: 4.30 € *
1 pcs.
4.2959 €
10 pcs.
3.7723 €
100 pcs.
3.3201 €
200 pcs.
3.1892 €
1000 pcs.
2.9155 €
5.3 kV
THT
1.75 s
DIP-8
1
70 A
-55 °C
100 °C
Vishay optocoupler, DIP-8, IL300
Order No.:
 66S8310
Manufacturer:
 Vishay
Manufacturer SKU:
 IL300
Available: 1,792 pcs. Leadtime: 4 Weeks **
Total Price: 3.15 € *
1 pcs.
3.1535 €
10 pcs.
2.7727 €
100 pcs.
2.4276 €
200 pcs.
2.3324 €
1000 pcs.
2.1539 €
5.3 kV
THT
1.75 s
DIP-8
1
70 A
-55 °C
100 °C
Vishay optocoupler, SOIC-8, IL213A-T
Order No.:
 66S8289
Manufacturer:
 Vishay
Manufacturer SKU:
 IL213A-T
Available: 343 pcs. Leadtime: On Request **
Total Price: 6.31 € *
10 pcs.
0.6307 €
50 pcs.
0.5355 €
250 pcs.
0.4760 €
1000 pcs.
0.4165 €
2000 pcs.
0.3808 €
4 kV
SMD
3 s
SOIC-8
1
-55 °C
100 °C
Vishay optocoupler, DIP-8, IL300-EF
Order No.:
 66S8295
Manufacturer:
 Vishay
Manufacturer SKU:
 IL300-EF
Available: 69 pcs. Leadtime: 7 Weeks **
Total Price: 5.75 € *
1 pcs.
5.7477 €
10 pcs.
5.1051 €
50 pcs.
4.6172 €
150 pcs.
4.1769 €
500 pcs.
3.8318 €
5.3 kV
THT
1.75 s
DIP-8
1
70 A
-55 °C
100 °C
Vishay optocoupler, DIP-6, IL410
Order No.:
 66S8272
Manufacturer:
 Vishay
Manufacturer SKU:
 IL410
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 2.12 € *
2000 pcs.
2.1182 €
5.3 kV
THT
DIP-6
1
-55 °C
100 °C
Vishay optocoupler, SOIC-8, IL223A-T
Order No.:
 66S8251
Manufacturer:
 Vishay
Manufacturer SKU:
 IL223A-T
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
4 kV
SMD
3 s
SOIC-8
1
-55 °C
100 °C
Vishay optocoupler, DIP-6, IL250
Order No.:
 66S8266
Manufacturer:
 Vishay
Manufacturer SKU:
 IL250
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.42 € *
2000 pcs.
0.4165 €
5.3 kV
THT
DIP-6
1
-55 °C
100 °C
Vishay optocoupler, SOIC-8, IL207A-T
Order No.:
 66S8283
Manufacturer:
 Vishay
Manufacturer SKU:
 IL207A-T
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
4 kV
SMD
3 s
SOIC-8
1
-55 °C
100 °C
Vishay optocoupler, DIP-6, IL420
Order No.:
 66S8274
Manufacturer:
 Vishay
Manufacturer SKU:
 IL420
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 2.65 € *
2000 pcs.
2.6537 €
5.3 kV
THT
DIP-6
1
-55 °C
100 °C
Vishay optocoupler, SOIC-8, IL217AT
Order No.:
 66S8288
Manufacturer:
 Vishay
Manufacturer SKU:
 IL217AT
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.45 € *
2000 pcs.
0.4522 €
4 kV
SMD
3 s
SOIC-8
1
-55 °C
100 °C
Vishay optocoupler, SOIC-8, IL205AT
Order No.:
 66S8281
Manufacturer:
 Vishay
Manufacturer SKU:
 IL205AT
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.35 € *
2000 pcs.
0.3451 €
4 kV
SMD
3 s
SOIC-8
1
-55 °C
100 °C