HLMP1719 | Broadcom

LED, THT, Ø 3 mm, yellow, 585 nm, 0.002 cd, 50°, HLMP1719

Order No.: 66S8010
EAN: 4099879009180
MPN:
HLMP1719
Series: HLMP
Broadcom
default L
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 20 pcs.
Leadtime: 26 Weeks **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7378 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Low current LED Lamp, HLMP1719, BROADCOM

The HLMP1719 is a tinted diffused LED lamp designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2 mA to assure consistent brightness at TTL output current levels.

Features

  • Low power
  • High efficiency
  • CMOS-MOS compatible
  • Wide viewing angle
  • AlInGaP LED technology

Applications

  • Low power DC circuits
  • Telecommunications indicators
  • Portable equipment
  • Keyboard indicators
Technical specifications
Radiation angle 50 °
Number of LEDs 1
On-State Voltage 2.7 V
Forward Current 2 mA
diameter 3 mm
Colour of the LED yellow
Light intensity typ. 0.002 cd
Lens yellow
Assembly THT
Wavelength 585 nm
Logistics
Country of origin TH
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Lens
Wavelength
On-State Voltage
Colour of the LED
diameter
Radiation angle
Forward Current
Light intensity typ.
Assembly
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Lens
Wavelength
On-State Voltage
Colour of the LED
diameter
Radiation angle
Forward Current
Light intensity typ.
Assembly
LED, THT, Ø 3 mm, red, 635 nm, 0.002 cd, 50°, HLMP-1700 QTC
Order No.:
 66S8005
Manufacturer:
 Broadcom
Manufacturer SKU:
 HLMP-1700 QTC
Available: 675 pcs. Leadtime: 2 Weeks **
Total Price: 1.43 € *
5 pcs.
0.2856 €
50 pcs.
0.2535 €
100 pcs.
0.2285 €
500 pcs.
0.2083 €
1000 pcs.
0.1975 €
red
635 nm
2.2 V
red
3 mm
50 °
0.002 cd
THT