H11A1 | Vishay

Vishay optocoupler, DIP-6, H11A1

Order No.: 66S7910
EAN: 4099879000767
MPN:
H11A1
Series: H11
Vishay
default L
Image may differ

Discontinued

Unit Price (€ / pc.)
0.3070 € *
Available: 1,711 pcs.
Leadtime: 4 Weeks **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3070 €
100 pcs.
0.2213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, H11A1, VISHAY

The H11A1 is an industry standard single channel phototransistor coupler. Each optocoupler consists of gallium arsenide infrared LED and a silicon NPN phototransistor. The isolation performance is accomplished through Vishay double molding isolation manufacturing process.

Features

  • Interfaces with common logic families
  • Industry standard dual-in line 6-pin package

Applications

  • AC mains detection
  • Reed relay driving
  • Switch mode power supply feedback
  • Telephone ring detection
  • Logic ground isolation
  • Logic coupling with high frequency noise rejection
Technical specifications
Rise time 3 s
Number of channels 1
Output current 50 mA
Enclosure DIP-6
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 3 s
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes