HFBR-1528Z | Broadcom

Fiber Optic Transceivers HFBR-1528Z

Order No.: 66S443
EAN: 4099879000057
MPN:
HFBR-1528Z
Series: HFBR
Broadcom
HFBR-1528Z Broadcom Transceiver
Image may differ
Unit Price (€ / pc.)
27.3343 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.33 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3343 €
10 pcs.
24.2998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fiber Optic Transceiver, HFBR-1528Z, Broadcom

The HFBR-1528Z is a 10Mbaud high performance robust Versatile Link Fibre Optic Transmitter suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. This horizontal mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.

Features

  • 6 mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Flame-retardant
  • 0 to 70°C Temperature range
Technical specifications
Version Transmitter
Data transmission rate 10000000 mb/s
Logistics
MSL MSL 3
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes