LM2937IMP-3.3/NOPB | Texas Instruments

Voltage regulator, 3.3 VDC, 500 mA, positive, SOT-223, LM2937IMP-3.3/NOPB

Order No.: 66S0000
EAN: 4099879101464
MPN:
LM2937IMP-3.3/NOPB
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.9992 €

Voltage regulator, LM2937IMP-3.3/NOPB, Texas Instruments

The LM2937IMP-3.3/NOPB is a positive voltage regulator capable of supplying up to 500 mA of load current. The use of a PNP power transistor provides a low dropout voltage characteristic, and with a load current of 500 mA the minimum input to output voltage differential required for the output to remain in regulation is typically 0.5 V (1-V ensured maximum over the full operating temperature range). Special circuitry has been incorporated to minimize the quiescent current to typically only 10 mA with a full 500-mA load current when the input to output voltage differential is greater than 3 V. This product requires an output bypass capacitor for stability, as with most low dropout regulators, the ESR of this capacitor remains a critical design parameter, but includes special compensation circuitry that relaxes ESR requirements.

Features

  • Output trimmed for 5% tolerance under all operating conditions
  • Internal short circuit and thermal overload protection
  • Reverse battery protection
  • Mirror image insertion protection

Applications

  • Automotive
  • Industrial controls
  • Point-of-Load regulation
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 3.3 VDC
Output current 500 mA
Input voltage AC 4.75-26 V
Enclosure SOT-223
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423990
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Input voltage AC
Output current
Assembly
Output voltage DC
min. operating temperature
max. operating temperature
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Input voltage AC
Output current
Assembly
Output voltage DC
min. operating temperature
max. operating temperature
Enclosure
Voltage regulator, 5 VDC, 1 A, positive, TO-220, LM2940CT-5.0
Order No.:
 41S5954
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 LM2940CT-5.0
Available: 509 pcs. Leadtime: 64 Weeks **
Total Price: 2.84 € *
1 pcs.
2.8441 €
10 pcs.
2.3800 €
100 pcs.
2.0349 €
250 pcs.
1.8564 €
1000 pcs.
1.6898 €
fixed
6.25-26 V
1 A
THT
5 VDC
0 °C
125 °C
TO-220
Voltage regulator, 5-20 VDC, 1 A, positive, TO-220, LM2941T/NOPB
Order No.:
 41S5968
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 LM2941T/NOPB
Available: 140 pcs. Leadtime: 6 Weeks **
Total Price: 2.71 € *
1 pcs.
2.7132 €
10 pcs.
2.2729 €
100 pcs.
1.9516 €
250 pcs.
1.7612 €
1000 pcs.
1.6184 €
adjustable
-15-26 V
1 A
THT
5-20 VDC
-40 °C
125 °C
TO-220
Voltage regulator, 5 VDC, 50 mA, positive, SOIC-8, LM2936M-5.0
Order No.:
 41S5963
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 LM2936M-5.0
Available: 0 pcs. Leadtime: 35 Weeks **
Total Price: 4.21 € *
1 pcs.
4.2126 €
10 pcs.
3.7247 €
50 pcs.
3.3558 €
150 pcs.
3.0583 €
500 pcs.
2.7965 €
fixed
4-40 V
50 mA
SMD
5 VDC
-40 °C
125 °C
SOIC-8