99 4607 80 12 | binder
Panel plug, 12 pole, solder connection, screw locking, straight, 99 4607 80 12
Power connector, 99-4607-80-12, BINDER
M23 Square male panel mount connector, Contacts: 12, unshielded, solder, IP67, back mounting.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: I
Version | panel plug | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 12 pole | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |