99 2442 21 04 | binder
Jack, 3 pole + PE, screw connection, screw locking, straight, 99 2442 21 04
Unit Price (€ / pc.)
22.3958 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
22.40 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3958 €
10 pcs.
21.0511 €
50 pcs.
19.7778 €
100 pcs.
18.5878 €
*incl. VAT plus shipping costs
**Subject to prior sale
7/8" female cable connector, 99 2442 21 04, binder
Female cable connector, Contacts: 3+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, VDE.
Technical specifications
Version | socket | |
Shell Material | PBT | |
Cable diameter | 8 to 10 mm | |
Contact connection | screw connection | |
contact surface | gold-plated | |
Cable cross-section | 1.5 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 3 pole + PE | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |