99 2061 20 08 | binder
Plug, 8 pole, solder connection, screw locking, straight, 99 2061 20 08
Unit Price (€ / pc.)
15.8865 € *
Available: 27 pcs.
Leadtime: 2 Weeks **
Total Price:
15.89 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8865 €
10 pcs.
13.9944 €
50 pcs.
13.0305 €
150 pcs.
12.4474 €
500 pcs.
11.8286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99-2061-20-08, Franz Binder
M16 IP40 Male connector, poles 8 DIN, 6.0-8.0 mm, shieldable, solder, IP40
Technical specifications
Version | plug | |
Cable diameter | 6 to 8 mm | |
Contact connection | solder connection | |
contact surface | silver-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | screw locking |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |