79 6171 20 08 | binder
Sensor actuator cable, M16-plug, straight to open end, 8 pole, 2 m, PUR, black, 3 A, 79 6171 20 08
Unit Price (€ / pc.)
37.9491 € *
Available: 1 pcs.
Leadtime: 6 Weeks **
Total Price:
37.95 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9491 €
5 pcs.
35.6762 €
15 pcs.
34.3077 €
50 pcs.
32.7845 €
150 pcs.
31.4160 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable connector, 79-6171-20-08, Binder
Male cable connector
Technical specifications
Connection (1) | M16-plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 3 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |