09 3482 120 08 | binder
Sensor actuator cable, M12-flange socket, straight to open end, 8 pole, 0.2 m, 2 A, 09 3482 120 08
Unit Price (€ / pc.)
24.0975 € *
Available: 10 pcs.
Leadtime: 4 Weeks **
Total Price:
24.10 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0975 €
10 pcs.
21.2058 €
50 pcs.
19.7540 €
150 pcs.
18.8972 €
500 pcs.
17.9333 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 09-3482-120-08, Franz Binder
M12-A Female connector, poles 8, unshielded, single wires, IP68/IP69K, UL, M16x1.5, front fastened
Technical specifications
Connection (1) | M12-flange socket, straight | |
Connection (2) | open end | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP68/IP69K |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |