1551RGY | Hammond

ABS miniature enclosure, (L x W x H) 50 x 50 x 20 mm, light gray (RAL 7035), IP54, 1551RGY

Order No.: 66H372
EAN: 4099889544213
MPN:
1551RGY
Series: 1551
Hammond
default L
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Available in 7 Days: 81 pcs.
Leadtime: 1 Week **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
5 pcs.
2.2015 €
10 pcs.
1.9873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniatur Enclosure, 1551RGY, HAMMOND

The Hammond 1551 Series of miniature general purpose electronic enclosures are ideally suited for mounting small printed circuit boards.

Enclosures are made of ABS plastic to guarantee extra durability.

Features

  • Ideally suited for mounting small printed circuit boards or used as potting boxes
  • Satin textured finish ABS plastic
  • 2 PCB stand offs moulded into interior
  • Lap joint construction provides protection against ingress of dust and splashing water, IP54
Technical specifications
Width 50 mm
Colour light gray
Height 20 mm
Length 50 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP54
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 53 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
Degree of protection (IP)
ABS enclosure, (L x W x H) 60 x 35 x 20 mm, black (RAL 9005), IP54, 1551HBK
Order No.:
 60H2944
Manufacturer:
 Hammond
Manufacturer SKU:
 1551HBK
Available: 11 pcs. Available in 7 Days: 2,400 pcs. Leadtime: 1 Week **
Total Price: 2.98 € *
1 pcs.
2.9750 €
10 pcs.
2.6180 €
100 pcs.
2.2967 €
250 pcs.
2.2134 €
1000 pcs.
2.0706 €
35 mm
60 mm
20 mm
black
ABS
IP54