1405218 | Phoenix Contact
PHOENIX 1405218
Order No.: 65P1013
EAN: 4046356738514
MPN:
1405218
EV-T2SF
Unit Price (€ / pc.)
32.8559 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Panel mounting frame, 1405218, Phoenix Contact
Panel mounting frame, for attaching to infrastructure charging sockets, Type 2, Front mounting, M5 thread, Generation 1, without logo.
Features
- Individual branding, thanks to the use your own logo
Technical specifications
Version | mounting frame | |
Shell Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76109090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |