1405217 | Phoenix Contact
Protective cover, black, 1405217
Order No.: 65P0683
EAN: 4046356738507
MPN:
1405217
EV-T2SC
Unit Price (€ / pc.)
41.6857 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Protective cover, 1405217, Phoenix Contact
Protective cover, self-closing, rear protective cover screw connection, for attaching to infrastructure charging sockets.
Technical specifications
Connection | screw connection | |
Version | protective cover | |
Additional parts | unequipped | |
Colour | black | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90158020 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |