MCP2551-I/SN | Microchip

High speed CAN transceiver, MCP2551-I/SN, SOIC-8

Order No.: 64S3144
EAN: 4099879089038
MPN:
MCP2551-I/SN
Microchip
default L
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 1,208 pcs.
Available in 5 Days: 1,165 pcs.
Leadtime: 1 Week **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.6541 €
50 pcs.
1.6184 €
100 pcs.
1.5708 €
1000 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

CAN transceiver, MCP2551-I/SN, ATMEL

The MCP2551-I/SN is a high-speed CAN transceiver, fault-tolerant device that serves as the interface between a CAN protocol controller and the physical bus. This product provides differential transmit and receive capability for the CAN protocol controller.

Features

  • Suitable for 12 V and 24 V systems
  • Externally-controlled slope for reduced RFI emissions
  • Power on reset
  • Protection against high-voltage transients
  • High noise immunity due to differential bus implementation
Technical specifications
Version high speed CAN transceiver
Enclosure SOIC-8
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin TH
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Assembly
Enclosure
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Assembly
Enclosure
min. operating temperature
max. operating temperature
Interface IC CAN 1Mbps sleep/standby 5V, MCP2551T-I/SN, SOIC-8
Order No.:
 64S2274
Manufacturer:
 Microchip
Manufacturer SKU:
 MCP2551T-I/SN
Available: 3,424 pcs. Available in 5 Days: 365 pcs. Leadtime: 1 Week **
Total Price: 1.61 € *
1 pcs.
1.6065 €
10 pcs.
1.4875 €
50 pcs.
1.4042 €
100 pcs.
1.3209 €
250 pcs.
1.2614 €
Transceiver
SMD
SOIC-8
-40 °C
85 °C
High speed CAN transceiver, MCP2551-I/SN, SOIC-8
Order No.:
 64S3144
Manufacturer:
 Microchip
Manufacturer SKU:
 MCP2551-I/SN
Available: 1,208 pcs. Available in 5 Days: 1,165 pcs. Leadtime: 1 Week **
Total Price: 1.71 € *
1 pcs.
1.7136 €
10 pcs.
1.6541 €
50 pcs.
1.6184 €
100 pcs.
1.5708 €
1000 pcs.
1.4875 €
high speed CAN transceiver
SMD
SOIC-8
-40 °C
85 °C
Interface IC CAN 1Mbps sleep/standby 5V, MCP2551-I/P, PDIP-8
Order No.:
 64S2272
Manufacturer:
 Microchip
Manufacturer SKU:
 MCP2551-I/P
Available: 0 pcs. Available in 5 Days: 100 pcs. Leadtime: 1 Week **
Total Price: 3.20 € *
5 pcs.
3.2011 €
10 pcs.
3.0226 €
25 pcs.
2.8560 €
50 pcs.
2.7251 €
Transceiver
THT
PDIP-8
-40 °C
85 °C