ATMEGA128A-AU | Microchip

AVR microcontroller, 8 bit, 16 MHz, TQFP-64, ATMEGA128A-AU

Order No.: 64S3052
EAN: 4099879133908
MPN:
ATMEGA128A-AU
Series: ATMEGA128A
Microchip
default L
Image may differ
Unit Price (€ / pc.)
8.6632 € *
Available: 0 pcs.
Available in 5 Days: 2,535 pcs.
Leadtime: 1 Week **
Total Price:
8.66 € *
Price list
Quantity
Price per unit*
5 pcs.
8.6632 €
10 pcs.
8.1753 €
25 pcs.
7.7112 €
50 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, ATMEGA128A-AU, ATMEL

The ATMEGA128A-AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • High endurance non-volatile memory segments
  • Real time counter with separate oscillator
  • On-chip analog comparator
  • External and internal interrupt sources
Technical specifications
Number of I/Os 53
Number of pins 64
Version Flash
Enclosure TQFP-64
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core AVR
Data RAM Size 4 KB
Voltage 2.7-5.5 V
Memory size 128 KB
Clock frequency 16 MHz
Logistics
Country of origin US
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 90 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €
Variations
Enclosure
Processor core
Clock frequency
Version
Number of I/Os
Assembly
Voltage
min. operating temperature
Number of pins
max. operating temperature
Memory size
Core Size
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Enclosure
Processor core
Clock frequency
Version
Number of I/Os
Assembly
Voltage
min. operating temperature
Number of pins
max. operating temperature
Memory size
Core Size
AVR microcontroller, 8 bit, 16 MHz, TQFP-64, ATMEGA128A-AU
Order No.:
 64S3052
Manufacturer:
 Microchip
Manufacturer SKU:
 ATMEGA128A-AU
Available: 0 pcs. Available in 5 Days: 2,535 pcs. Leadtime: 1 Week **
Total Price: 8.66 € *
5 pcs.
8.6632 €
10 pcs.
8.1753 €
25 pcs.
7.7112 €
50 pcs.
7.3423 €
TQFP-64
AVR
16 MHz
Flash
53
SMD
2.7-5.5 V
-40 °C
64
85 °C
128 KB
8 bit