ATMEGA406-1AAU | Microchip
AVR microcontroller, 8 bit, 1 MHz, LQFP-48, ATMEGA406-1AAU
CMOS 8-bit microcontroller, ATMEGA406-1AAU, ATMEL
The ATMEGA406-1AAU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- Non-volatile program and data memories
- Power on reset
- On-chip analog regulator
- External and internal interrupt sources
Number of I/Os | 18 | |
Number of pins | 48 | |
Version | Flash | |
Enclosure | LQFP-48 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 2 KB | |
Voltage | 4-25 V | |
Memory size | 40 KB | |
Clock frequency | 1 MHz |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray with 250 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |