ATTINY25-20SU | Microchip
AVR microcontroller, 8 bit, 20 MHz, SOIC-8, ATTINY25-20SU
CMOS 8-bit microcontroller, ATTINY25-20SU, ATMEL
The ATTINY25-20SU is a low power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- High performance, low power AVR 8-bit microcontroller
- Non-volatile program and data memories
- I/O and packages
- Speed grade
- Low power consumption
- Power-down mode
Number of I/Os | 6 | |
Number of pins | 8 | |
Version | Flash | |
Enclosure | SOIC-8 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | AVR | |
Data RAM Size | 128 byte | |
Voltage | 2.7-5.5 V | |
Memory size | 2 KB | |
Clock frequency | 20 MHz |
Customs tariff number | 85423190 |
MSL | MSL 2 |
Original Packaging | Bar with 95 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |