LC4064V-75TN48C | Lattice Semiconductor

Programmable logic device (PLD), 3.3 V, 48, 64

Order No.: 64S2633
EAN: 4099879145949
MPN:
LC4064V-75TN48C
Lattice Semiconductor
default L
Image may differ
Unit Price (€ / pc.)
11.5668 € *
Available: 0 pcs.
Available in 5 Days: 818 pcs.
Leadtime: 1 Week **
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5668 €
10 pcs.
8.2586 €
25 pcs.
7.0567 €
50 pcs.
6.1404 €
100 pcs.
5.5811 €
*incl. VAT plus shipping costs
**Subject to prior sale

Programmable logic device, LC4064V-75TN48C, LATTICE

The LC4064V-75TN48C is a high performance device, it offers a SuperFAST CPLD solution. This device combines high speed and low power with the flexibility needed for ease of design. With its robust global Routing pool and output routing pool, delivers excellent First-Time-Fit, timing predictability, routing, pin-out retention and density migration.

Features

  • High performance
  • Ease of design
  • Zero power and low power
  • Hot-socketing
  • Programmable output slew rate
Technical specifications
Number of I/Os 32
Number of logical elements 4
Nuber of macro cells 64
Enclosure LQFP-48
max. operating temperature 90 °C
min. operating temperature 0 °C
Assembly SMD
Voltage 3-3.6 V
Propagation Delay 7.5 s
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 3
Original Packaging Tray with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of I/Os
Enclosure
Assembly
Propagation Delay
Voltage
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of I/Os
Enclosure
Assembly
Propagation Delay
Voltage
min. operating temperature
max. operating temperature
Programmable logic device (PLD), 3.3 V, 48, 64
Order No.:
 64S2633
Manufacturer:
 Lattice Semiconductor
Manufacturer SKU:
 LC4064V-75TN48C
Available: 0 pcs. Available in 5 Days: 818 pcs. Leadtime: 1 Week **
Total Price: 11.57 € *
1 pcs.
11.5668 €
10 pcs.
8.2586 €
25 pcs.
7.0567 €
50 pcs.
6.1404 €
100 pcs.
5.5811 €
32
LQFP-48
SMD
7.5 s
3-3.6 V
0 °C
90 °C
PLDS LC4032V75TN48C
Order No.:
 64S2635
Manufacturer:
 Lattice Semiconductor
Manufacturer SKU:
 LC4032V-75TN48C
Available: 4,799 pcs. Available in 5 Days: 1,222 pcs. Leadtime: 1 Week **
Total Price: 7.85 € *
1 pcs.
7.8540 €
10 pcs.
5.6049 €
25 pcs.
4.7957 €
32
LQFP-48
SMD
7.5 s
3-3.6 V
0 °C
90 °C
Programmable logic device (PLD), 3.3 V, 64, 128
Order No.:
 64S2632
Manufacturer:
 Lattice Semiconductor
Manufacturer SKU:
 LC4128V-75TN100C
Available: 3 pcs. Available in 5 Days: 133 pcs. Leadtime: 1 Week **
Total Price: 14.93 € *
1 pcs.
14.9345 €
10 pcs.
13.8397 €
50 pcs.
13.0424 €
100 pcs.
12.3046 €
250 pcs.
11.7334 €
64
LQFP-100
SMD
7.5 s
3-3.6 V
0 °C
90 °C