M24C02WMN6P | STMicroelectronics

EEPROM 2 kbit, SOIC-8, M24C02WMN6P

Order No.: 64S2474
EAN: 4099879151285
MPN:
M24C02WMN6P
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.3927 €

EEPROM, CMOS.

Technical attributes (type, package, manufacturer): 24C02WMN6P, SO8, STMicroelectronics

Technical specifications
Enclosure SOIC-8
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 2.5-5.5 V
Memory size 2 kbit
Clock frequency 400 kHz
Technology EEPROM
Access time 900 s
Logistics
Country of origin MY
Customs tariff number 85423275
Original Packaging Bar with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Clock frequency
Memory size
Access time
Assembly
Voltage
min. operating temperature
max. operating temperature
Enclosure
Technology
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Clock frequency
Memory size
Access time
Assembly
Voltage
min. operating temperature
max. operating temperature
Enclosure
Technology
EEPROM 4 kbit, SOIC-8, M24C04-WMN6
Order No.:
 64S2452
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M24C04-WMN6
Available: 0 pcs. Available in 5 Days: 300 pcs. Leadtime: 1 Week **
Total Price: 0.23 € *
1 pcs.
0.2344 €
100 pcs.
0.2083 €
400 kHz
4 kbit
900 s
SMD
2.5-5.5 V
-40 °C
85 °C
SOIC-8
EEPROM
EEPROM 2 kbit, SOIC-8, M24C02WMN6P
Order No.:
 64S2474
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M24C02WMN6P
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.39 € *
200 pcs.
0.3927 €
400 kHz
2 kbit
900 s
SMD
2.5-5.5 V
-40 °C
85 °C
SOIC-8
EEPROM
EEPROM 1 kbit, SOIC-8, M93C46-WMN6TP
Order No.:
 64S2538
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M93C46-WMN6TP
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.18 € *
2500 pcs.
0.1845 €
2 MHz
1 kbit
SMD
2.5-5.5 V
-40 °C
85 °C
SOIC-8
EEPROM