24LC128T-I/SN | Microchip
EEPROM 128 kbit, SOIC-8, 24LC128T-I/SN
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: On Request **
EEPROM, 24LC128T-I/SN, ATMEL
The 24LC128T-I/SN is a 16K x 8 Serial Electrically Erasable PROM (EEPROM), that is capable of operation across a broad voltage. It has been developed for advanced, low-power applications such as personal communications or data acquisition.
Features
- Low-power CMOS technology
- Schmitt trigger inputs for noise suppression
- Self-timed erase/write cycle
- Hardware write-protect
- RoHS compliant
- ESD Protection
Technical specifications
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2.5-5.5 V | |
Memory size | 128 kbit | |
Clock frequency | 400 kHz | |
Technology | EEPROM | |
Access time | 900 s |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423275 |
MSL | MSL 1 |
Original Packaging | Reel with 3,300 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |