CY62148EV30LL-55SXI | Cypress
SRAM 512 kbit, SOIC-32, CY62148EV30LL-55SXI
Unit Price (€ / pc.)
4.8790 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
50 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale
4-Mbit static RAM, CY62148EV30LL-55SXI, Cypress
CY62148EV30LL-55SXI is a high performance CMOS static RAM organized as 512K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption.
Features
- Very high speed: 45 ns
- Ultra low standby power
- Ultra low active power
- Automatic power-down when deselected
- Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Technical specifications
Enclosure | SOIC-32 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Voltage | 2.2-3.6 V | |
Memory size | 512 kbit | |
Technology | SRAM | |
Access time | 55 s |
Download
Logistics
Customs tariff number | 85423231 |
MSL | MSL 3 |
Original Packaging | Tray with 250 pieces |
Compliance
RoHS conform | Yes |
SVHC free | Yes |