CY62148ELL-55SXIT | Cypress

SRAM 512 kbit, SOIC-32, CY62148ELL-55SXIT

Order No.: 64S2115
EAN: 4099891712099
MPN:
CY62148ELL-55SXIT
Series: CY62
Cypress
default L
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
3.0107 €

4-Mbit static RAM, CY62148ELL-55SXIT, Cypress

CY62148ELL-55SXIT is a high performance CMOS static RAM organized as 512K words by 8-bits. This device features advanced circuit design to provide ultra low standby current. This is ideal for providing more battery life in portable applications. The device also has an automatic power-down feature that significantly reduces power consumption when addresses are not toggling.

Features

  • Very high speed: 45 ns
  • Ultra low standby power
  • Ultra low active power
  • Automatic power-down when deselected
  • Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Technical specifications
Enclosure SOIC-32
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Voltage 4.5-5.5 V
Memory size 512 kbit
Technology SRAM
Access time 55 s
Logistics
Country of origin PH
Customs tariff number 85423231
MSL MSL 3
Original Packaging Reel with 250 pieces
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Access time
Enclosure
Assembly
Voltage
min. operating temperature
max. operating temperature
Memory size
Technology
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Access time
Enclosure
Assembly
Voltage
min. operating temperature
max. operating temperature
Memory size
Technology
SRAM 512 kbit, TSOP II-32, CY62148ELL-45ZSXIT
Order No.:
 64S2122
Manufacturer:
 Cypress
Manufacturer SKU:
 CY62148ELL-45ZSXIT
Available: 0 pcs. Leadtime: On Request **
Total Price: 16.34 € *
250 pcs.
16.3387 €
45 s
TSOP II-32
SMD
4.5-5.5 V
-40 °C
85 °C
512 kbit
SRAM
SRAM 512 kbit, SOIC-32, CY62148ELL-55SXIT
Order No.:
 64S2115
Manufacturer:
 Cypress
Manufacturer SKU:
 CY62148ELL-55SXIT
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.01 € *
1000 pcs.
3.0107 €
55 s
SOIC-32
SMD
4.5-5.5 V
-40 °C
85 °C
512 kbit
SRAM