M48T08-150PC1 | STMicroelectronics

Real Time Clock, PDIP-28, M48T08-150PC1

Order No.: 64S2009
EAN: 4099879146229
MPN:
M48T08-150PC1
STMicroelectronics
default L
Image may differ
Unit Price (€ / pc.)
34.8194 € *
Available: 31 pcs.
Leadtime: 10 Weeks **
Total Price:
34.82 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8194 €
12 pcs.
30.6306 €
24 pcs.
29.8095 €
48 pcs.
28.9646 €
192 pcs.
27.2986 €
*incl. VAT plus shipping costs
**Subject to prior sale

Static CMOS RAM.

Technical attributes (type, package, manufacturer): M48T08-150PC1, PDIP28, STMicroelectronics

Technical specifications
Version Parallel
Input voltage 5.5 V
Enclosure PDIP-28
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Memory size 8 KB
Logistics
Country of origin QU
Customs tariff number 85423255
MSL MSL 1
Original Packaging Bar with 12 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Memory size
Enclosure
Version
Input voltage
Assembly
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Memory size
Enclosure
Version
Input voltage
Assembly
min. operating temperature
max. operating temperature
Real Time Clock, PDIP-24, M48T02-150PC1
Order No.:
 64S2007
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M48T02-150PC1
Available: 54 pcs. Leadtime: 10 Weeks **
Total Price: 42.15 € *
1 pcs.
42.1498 €
14 pcs.
37.0923 €
28 pcs.
36.0808 €
56 pcs.
35.0693 €
112 pcs.
34.0578 €
2 KB
PDIP-24
Parallel
5.5 V
THT
0 °C
70 °C
Real Time Clock, PDIP-28, M48T08-150PC1
Order No.:
 64S2009
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M48T08-150PC1
Available: 31 pcs. Leadtime: 10 Weeks **
Total Price: 34.82 € *
1 pcs.
34.8194 €
12 pcs.
30.6306 €
24 pcs.
29.8095 €
48 pcs.
28.9646 €
192 pcs.
27.2986 €
8 KB
PDIP-28
Parallel
5.5 V
THT
0 °C
70 °C
Real Time Clock, PDIP-24, M48T12-150PC1
Order No.:
 64S2010
Manufacturer:
 STMicroelectronics
Manufacturer SKU:
 M48T12-150PC1
Available: 0 pcs. Leadtime: 45 Weeks **
Total Price: 19.04 € *
70 pcs.
19.04 €
8 KB
PDIP-24
5.5 V
THT
0 °C
70 °C