2861276 | Phoenix Contact
Output terminal for inline station, Outputs: 4, (W x H x D) 12.2 x 140.5 x 71.5 mm, 2861276
Unit Price (€ / pc.)
129.7576 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Digital module, 2861276, Phoenix Contact
Inline, Digital output terminal, Digital outputs: 4, 24 VDC, 500 mA, Connection technology: 3-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and labeling field.
Features
- Connection of actuators in 2- and 3-conductor technology
- Nominal current per output: 500 mA
- Total current of the terminal: 2 A
- Short-circuit and overload-protected outputs
Technical specifications
Number of digital outputs | 4 | |
Version | output terminal | |
Width | 12.2 mm | |
Suitable for | inline station | |
Height | 140.5 mm | |
Assembly | DIN rail | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |