1205053 | Phoenix Contact
Screwdriver, 3.5 mm, slotted, BL 100 mm, L 181 mm, 1205053
Order No.: 64P8004
EAN: 4017918019099
MPN:
1205053
SZS 0,6X3,5
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Screwdriver, 1205053, Phoenix Contact
Actuation tool for ST terminal blocks, Insulated, also suitable for use as a bladed screwdriver, Size: 0.6x3.5x100 mm, 2-component grip, with non-slip grip.
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 3.5 mm | |
Blade length | 100 mm | |
Length | 181 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |