1205040 | Phoenix Contact
VDE screwdriver, 2.5 mm, slotted, BL 80 mm, L 161 mm, 1205040
Order No.: 64P8003
EAN: 4017918019082
MPN:
1205040
SZS 0,6X2,5 VDE
Unit Price (€ / pc.)
8.6156 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Screwdriver, 1205040, Phoenix Contact
Screwdriver, Slot-headed, VDE insulated, Size: 0.6x2.5x80 mm, 2-component grip, with non-slip grip.
Features
- For working on or in the vicinity of live parts up to 1000 VAC or 1500 VDC
- The tools feature ergonomic two-component safety handles
- Large contact surface of blades inside screw head
- Individually tested safety screwdrivers according to DIN EN 60900 (VDE 0682-201)
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 2.5 mm | |
Blade length | 80 mm | |
Length | 161 mm | |
Peak type | slotted | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |