1206447 | Phoenix Contact
VDE screwdriver, PZ0, Pozidriv, BL 80 mm, L 161 mm, 1206447
Order No.: 64P7996
EAN: 4017918170905
MPN:
1206447
SZK PZ0 VDE
Unit Price (€ / pc.)
9.3177 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Screwdriver, 1206447, Phoenix Contact
Screwdriver, PZ crosshead, VDE insulated, Size: PZ 0x80 mm, 2-component grip, with non-slip grip.
Features
- Screwdrivers for Phillips screws with Pozidriv and Phillips Recess screw head
- VDE approval
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PZ0 | |
Blade length | 80 mm | |
Length | 161 mm | |
Peak type | Pozidriv | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |