1205150 | Phoenix Contact
VDE screwdriver, PH1, Phillips, BL 80 mm, L 178 mm, 1205150
Order No.: 64P7993
EAN: 4017918019167
MPN:
1205150
SZK PH1 VDE
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Screwdriver, 1205150, Phoenix Contact
Screwdriver, PH crosshead, VDE insulated, Size: PH 1x80 mm, 2-component grip, with non-slip grip.
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PH1 | |
Blade length | 80 mm | |
Length | 178 mm | |
Peak type | Phillips | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |