1205147 | Phoenix Contact
VDE screwdriver, PH0, Phillips, BL 80 mm, L 161 mm, 1205147
Order No.: 64P7992
EAN: 4017918019150
MPN:
1205147
SZK PH0 VDE
Unit Price (€ / pc.)
8.1396 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Screwdriver, 1205147, Phoenix Contact
Screwdriver, PH crosshead, VDE insulated, Size: PH 0x80 mm, 2-component grip, with non-slip grip.
Features
- Screwdrivers for Phillips screws with Pozidriv and Phillips Recess screw head
- VDE approval
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PH0 | |
Blade length | 80 mm | |
Length | 161 mm | |
Peak type | Phillips | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |