1205134 | Phoenix Contact
VDE screwdriver, 6.5 mm, slotted, BL 175 mm, L 287 mm, 1205134
Order No.: 64P7991
EAN: 4017918019143
MPN:
1205134
SZG 0,9X6,5 VDE
Unit Price (€ / pc.)
18.3736 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Screwdriver, 1205134, Phoenix Contact
Screwdriver, Slot-headed, graded, for test socket screws, Size: 0.9x6.5x175 mm, 2-component grip, with non-slip grip.
Features
- Screwdriver ideally suited for test socket screws
- For working on or in the vicinity of live parts up to 1000 VAC or 1500 VDC
- The tools feature ergonomic two-component safety handles
- VDE-tested, for maximum safety
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | 6.5 mm | |
Blade length | 175 mm | |
Length | 287 mm | |
Peak type | slotted | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |