1212479 | Phoenix Contact
Screwdriver bit, PH1, Phillips, BL 70 mm, L 70 mm, 1212479
Order No.: 64P7875
EAN: 4046356527118
MPN:
1212479
SF-BIT-PHSL 1-70
Unit Price (€ / pc.)
6.0928 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Screwdriver, 1212479, Phoenix Contact
Screw bit, positive/negative PH/Bladed, E6.3-1/4" drive, Size: PH 1x70 mm, hardened. Suitable for holder according to DIN 3126-F6.3/ISO 1173.
Technical specifications
Version | bit | |
ESD protection | No | |
Size | PH1 | |
Blade length | 70 mm | |
Length | 70 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |