1206175 | Phoenix Contact
Profile cutter, 1206175
Order No.: 64P7804
EAN: 4017918163280
MPN:
1206175
PPS STANDARD M
Unit Price (€ / pc.)
2,249.7426 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,249.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,249.7426 €
Profile cutter, 1206175, Phoenix Contact
Profile cutter for cutting and stamping holes in standard DIN rails, NS 32/NS 35/7,5/NS 35/15 and for cutting the NS 15 and NLS‑CU 3/10 neutral busbar to length, can accommodate 2 stamping bits, with metric measuring rail, delivered without stamping bits.
Technical specifications
Version | profile cutter | |
Width | 180 mm | |
Weight | 19 kg | |
Height | 220 mm | |
Length | 100 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |