1206256 | Phoenix Contact
Profile cutter, 1206256
Order No.: 64P7791
EAN: 4017918166557
MPN:
1206256
PPS CLASSIC I/M
Unit Price (€ / pc.)
3,368.7829 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3,368.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,368.7829 €
Profile cutter, 1206256, Phoenix Contact
Profile cutter for cutting to length and stamping holes in standard DIN rails, NS 32/NS 35/7,5/NS 35/15 and for cutting the NS 15 and NLS‑CU 3/10 neutral busbar to length, can accommodate 2 stamping bits, bits easily exchangeable, with metric measuring rail, delivered without stamping bits, with inch/millimeter measuring rail.
Technical specifications
Version | profile cutter | |
Width | 250 mm | |
Weight | 19 kg | |
Height | 230 mm | |
Length | 100 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |