1207572 | Phoenix Contact
Replacement blade for Wiring duct cutter, L 225 mm, 370.2 g, 1207572
Order No.: 64P7787
EAN: 4017918895211
MPN:
1207572
PPS CD BLADE
Unit Price (€ / pc.)
260.0388 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Spare knife, 1207572, Phoenix Contact
Spare knife for cable duct cutter - PPS CD BLADE.
Technical specifications
Version | replacement blade | |
Suitable for | Wiring duct cutter | |
Weight | 370.2 g | |
Length | 225 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |