1207585 | Phoenix Contact
Profile cutter, 1207585
Order No.: 64P7785
EAN: 4017918895228
MPN:
1207585
PPS BASIC I/M
Unit Price (€ / pc.)
1,783.4768 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,783.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,783.4768 €
Profile cutter, 1207585, Phoenix Contact
Profile cutter for cutting standard DIN rails to length, NS 15 / NS 35/7,5 / NS 35/15, and for cutting the NLS‑CU 3/10 neutral busbar to length, with inch/metric measuring rail.
Technical specifications
Version | profile cutter | |
Width | 150 mm | |
Weight | 8.3 kg | |
Height | 180 mm | |
Length | 60 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |