1212480 | Phoenix Contact
ESD side cutter, 110 mm, 70 g, cut capacity (2/1 mm/–/–), 1212480
Order No.: 64P7689
EAN: 4046356527125
MPN:
1212480
MICROFOX-S ESD
Unit Price (€ / pc.)
43.4826 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Diagonal cutter, 1212480, Phoenix Contact
ESD electronic diagonal cutter, round head, without chamfer, with opening spring, non-reflective coating and phosphate-treated, 2-component grip, cutting capacity: soft 0.2-2.0 mm, medium hard 1 mm diameter.
Features
- Ergonomically designed two-component handles for fatigue-proof and non-slip use
- Opening spring for uniform, smooth opening
- The special conductive plastic handles ensure slow and safe removal of electrostatic energy according to standards and directives such as DIN EN 61340-5
- Made from special high-grade tool steel
- Screwed precision joint for permanent stability and optimum results
- Mirror-polished and phosphate-treated metal surfaces for optimum rust protection and no glare when working
Technical specifications
Version | side cutter | |
ESD protection | Yes | |
Weight | 70 g | |
Length | 110 mm | |
Material | steel | |
Cutting edge | without facet | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |