1212494 | Phoenix Contact
End cutting pliers, 120 mm, 85 g, 1212494
Order No.: 64P7667
EAN: 4046356527255
MPN:
1212494
MICROFOX-E
Unit Price (€ / pc.)
44.7559 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front cutter, 1212494, Phoenix Contact
Electronic front cutter, without chamfer, with opening spring.
Features
- Opening spring for uniform, smooth opening
- Ergonomically designed two-component handles for fatigue-proof and non-slip use
- Through-connected joint for permanent stability and optimum distribution of force
- Mirror-polished and oiled metal surfaces, which provide maximum rust protection
- Made from special high-grade tool steel
Technical specifications
Version | end cutting pliers | |
ESD protection | No | |
Weight | 85 g | |
Length | 120 mm | |
Material | special steel | |
Cutting edge | without facet | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |