1209091 | Phoenix Contact
PHOENIX CO 1209091
Order No.: 64P7657
EAN: 4046356309905
MPN:
1209091
DUSPOL EXPERT
Unit Price (€ / pc.)
83.1215 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Voltage tester, 1209091, Phoenix Contact
Voltage tester, for DC and AC voltages from 12 V to 1000 V AC / 1000 V DC, IP65
Features
- Acoustic and optical continuity test
- Overvoltage category CAT IV 600 V u. CAT III 1000 V according to IEC/EN 61243-3
- Vibration alarm for safe voltage detection
- Shockproof, dust and splash-proof housing, IP65
Technical specifications
Display | LED | |
Version | voltage tester | |
Rated category | CAT III, CAT IV | |
Degree of protection (IP) | IP65 | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V |
Download
Logistics
Country of origin | IE |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |